text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3238EEY-L/TR

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2243
Product Specification Section
MaxLinear SP3238EEY-L/TR - Technical Attributes
Attributes Table
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Features & Applications

The SP3238EEY-L/TR is a 5-driver/3-receiver device, ideal for laptop/notebook computer and PDA applications. The SP3238E includes one complementary receiver that remains alert to monitor an external device's Ring Indicate signal while the device is shutdown.

The AUTO ON-LINE® feature allows the device to automatically "wake-up" during a shutdown state when an RS-232 cable is connected and a connected peripheral is turned on. Otherwise, the device automatically shuts itself down drawing less than 1 µA.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7 V power source
  • AUTO ON-LINE® circuitry automatically wakes up from a 1 µA shutdown
  • Minimum 250 Kbps data rate under load
  • Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
  • Enhanced ESD Specifications:
    • +15 KV Human Body Model
    • +15 KV IEC1000-4-2 Air Discharge
    • +8 KV IEC1000-4-2 Contact Discharge

View the Complete family of SP3238E RS-232 Transceivers

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500+
$0.72