text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1057GT/3J

TJA1057 Series 5.25V Surface Mount High-Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NXP TJA1057GT/3J - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.75V to 5.25V
Supply Current: 70mA
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
17,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000+
$0.38
Product Variant Information section