text.skipToContent text.skipToNavigation

Manufacturer Part #

STWBC2-HP

Digital Controller ICs for Wireless Battery Charger Transmitter - VFQFPN-68

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STWBC2-HP - Technical Attributes
Attributes Table
Supply Current: 500µA
Supply Voltage: 4.1V to 24V
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$13,615.00
USD
Quantity
Unit Price
3,500+
$3.89