text.skipToContent text.skipToNavigation
Infineon

Infineon CoolGaN™ Transistors & GaN-Based Solutions

Tailored to every humanoid robot functional block

Humanoid robots are emerging as game-changing tools across industries, from manufacturing environments to assisting healthcare professionals in patient care. As deployment expands across multiple segments, these systems require highly accurate and reliable power solutions. A single humanoid robot can include more than 70 joints and up to 600 power switches, making the selection of the right power semiconductor technology critical.

Infineon enables the key functional blocks in humanoid robots with a broad portfolio of dedicated solutions, including Power MOSFETs, GaN-based technologies, microcontrollers, sensors, memory, and connectivity, helping engineers design efficient, intelligent, and highly responsive robotic systems.

Why CoolGaN™ and Power MOSFETs for Humanoid Robots?

Infineon’s CoolGaN™ solutions and advanced Power MOSFETs deliver high-performance motor control for humanoid robots, cobots, and other robotics applications. These technologies provide system-level advantages across four key areas:

  • Small and Light: Higher switching efficiency reduces power losses, enabling smaller passive components and reduced heatsink size for space-constrained robotic joints.
  • Cool: Reduced switching and conduction losses minimize heat generation, enabling higher power density or lower operating temperatures for touch-sensitive designs.
  • Fast and Accurate: High-speed switching supports fast motor response and highly precise motion control essential for humanoid robotics.
  • Highly Efficient: Optimized switching performance increases overall system efficiency and extends battery life in mobile and autonomous platforms.

Robotic Solutions Portfolio

  • Power MOSFETs & CoolGaN™
  • Microcontrollers (XMC™, PSoC™, AURIX™)
  • Precision Magnetic Sensors
  • High-reliability Memory Solutions
  • Secure Connectivity (Wi-Fi, Bluetooth)
  • Advanced Gate Drivers (EiceDRIVER™)

Infineon’s CoolGaN™ technology and Power MOSFET portfolio are at the forefront of next-generation robotics, redefining what battery-powered motor systems can achieve and enabling more compact, efficient, and intelligent humanoid robot designs.


Infineon — IGB110S101 CoolGaN  Transistor 100 V G3

 

Infineon: GaN-Ready Motor Control with PSoC™ MCU | High-Efficiency Next-Gen Motor Drive Solutions

Humanoid Robot System Block Diagram

Humanoid Robot Block Diagram
🔍 Click to View Diagram

Evaluation Boards

⮙
EVAL_MTR_48V20A_GaN

Evaluation board for low voltage motor drives featuring CoolGaN™ Transistor 100 V G3 and matching gate driver

EVAL_MTR_48V20A_GaN is a complete evaluation board for FOC motor drive applications. It integrates six CoolGaN™ Transistors 100 V G3 in half bridge configuration, each driven by the TDI EiceDRIVER™ 1EDN7126G. Three in phase XENSIV™ TLI4971 magnetic current sensors provide accurate phase current measurements at any switching frequency.

EVAL_7136U_100V_GANC

Half bridge evaluation board with CoolGaN™ Transistor 100 V G3 and matching gate driver

EVAL_7136U_100V_GANC enables comprehensive general purpose evaluation of the CoolGaN™ Transistor 100 V G3 IGC033S10S1 together with the dedicated TDI EiceDRIVER™ 1EDN7136U gate driver. With very low 2.4 mΩ on state resistance, the GaN transistors are ideal for demanding high voltage and high current applications. The board supports buck, boost, and double pulse testing.

EVAL_MTR_48V150A_GaN

Evaluation board for low voltage and high power motor drive solutions with CoolGaN™ Transistors 80 V G3 and matching gate driver

This board is designed for high current FOC motor drive applications. It includes eight CoolGaN™ Transistors 80 V G3 in parallel per half bridge side, driven by the EiceDRIVER™ 1EDN7116U. Three in phase XENSIV™ TLE4972 magnetic current sensors deliver precise phase current measurement across switching frequencies.