text.skipToContent text.skipToNavigation
KYOCERA AVX

 

KYOCERA AVX UBC 550Z Series Ultra-Broadband Capacitors

High-performance capacitors for ultra-broadband and high-frequency applications

KYOCERA AVX UBC 550Z Series Ultra-Broadband Capacitors provide reliable performance across frequencies from 7 kHz to over 70 GHz. The capacitors feature an orientation-insensitive 0201 form factor, ultra-low insertion loss (<0.4 dB), flat frequency response, and excellent return loss.

Rated for 6.3VDC (-55°C to +125°C) or 10VDC (-55°C to +85°C), these capacitors are ideal for high-speed optoelectronics and RF circuits requiring precision and repeatable performance.

Features

  • Ultra-broadband performance from 7 kHz to 70+ GHz
  • Ultra-low insertion loss (<0.4 dB)
  • Flat frequency response and excellent return loss
  • Rugged ceramic construction with high repeatability
  • Orientation-insensitive 0201 form factor
  • Wide operating temperature: -55°C to +125°C

Applications

  • Optoelectronics and high-speed data circuits
  • Transimpedance amplifiers
  • Receive and transmit optical sub-assemblies (ROSA/TOSA)
  • Synchronous Optical Network (SONET)
  • Broadband test equipment
  • Broadband microwave and millimeter-wave systems