text.skipToContent text.skipToNavigation

Manufacturer Part #

550Z104MTT

550 Series 0402 0.1uF 16 V ±20% Tol C0G/NP0 RF/Microwave Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 550Z104MTT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section