MEAN WELL SGAS06/60 Series
6W & 60W Small Size, Portable Wall Mounted Type Green Adaptor (Level VI)
The MEAN WELL SGAS Series features energy-saving and compact wall-mounted designs that do not take up neighbouring plug space. The series also boasts an industrial-grade high reliability design, a wide operating temperature range (-20~+70℃), multiple protections (Short circuit / Overload / Over Temperature), ultra-low no-load power consumption, and a 3-year warranty.
This series is ideal for a range of applications, including consumer electronics, telecommunication devices, office/commercial equipment, industrial apparatuses, and equipment required to meet the latest energy efficiency regulations.
MEAN WELL's SGAS Series is the perfect solution for energy-efficient and portable wall-mounted green adaptors. This device family includes the SGAS06E, SGAS06U, SGAS60E, SGAS60U series, which are designed to provide reliable and safe power to your designs.
Features
- 90~264Vac full range input
- Miniaturized size
- In compliance with energy efficiency standard: EISA 2007/DoE, ErP, and CoC Version 5
- Ultra-low no load power consumption< 0.1~0.15W (by model)
- Wide working temperature: -20~+70℃
- Complete protections: Short circuit / Overload / Over voltage
- Pass LPS
- Optional DC Plug converters available for easy and fast output plug conversion
- International safety approvals: CB/ TUV/ UL/ EAC/ UKCA/ CE/ FCC