text.skipToContent text.skipToNavigation

 

Murata — Type 2KL Wi-Fi + Bluetooth Module

 

Murata

 

Murata Type 2KL Wi-Fi + Bluetooth Module

High-performance wireless connectivity in a compact form

Murata’s Type 2KL module provides advanced Wi-Fi™ 802.11a/b/g/n/ac/ax HE20 and Bluetooth® 5.4 Low Energy in an impressively small shielded package. Based on the NXP IW610F combo chipset, it supports PHY data rates up to 114.7 Mbps on Wi-Fi™ and 2 Mbps on Bluetooth® Low Energy, making it ideal for IoT, smart home, healthcare, security, and other size- or power-sensitive applications.

Enhanced collaborative coexistence algorithms optimize simultaneous Wi-Fi™ and Bluetooth® operation for maximum performance.

Features

  • Shielded ultra-small Wi-Fi™ + Bluetooth® 5.4 Low Energy module
  • Supports 2.4 GHz and 5 GHz Wi-Fi™ bands
  • Chipset: NXP IW610F
  • No processor required
  • FCC/IC "Reference" certified
  • 1×1, 20 MHz bandwidth, MCS0–MCS9, up to 114.7 Mbps PHY data rate
  • Linux, Android, and FreeRTOS compatible

Applications

  • Smart home and healthcare devices
  • Wearables and personal IoT devices
  • Security cameras and audio/video systems
  • Enterprise and building automation
  • Agriculture and industrial automation
  • Drones, robotics, and smart city infrastructure

Block Diagram

Murata — Type 2KL Wi-Fi + Bluetooth Module Block Diagram

Recommended Evaluation Hardware

EAR00500

EAR00500

Murata has partnered with Embedded Artists to design the 2LL M.2 module, a compact solution optimized for evaluation, integration, and ease of use. The module features Wi-Fi 6 (802.11 a/b/g/n/ac/ax SISO HE20/MCS9), Bluetooth® 5.4 LE, and IEEE 802.15.4 connectivity, with SDIO 3.0 or USB 2.0 interfaces and the NXP IW610G chipset. Using an M.2 module offers multiple benefits for embedded designs: it provides a certified, modular, and flexible approach to adding wireless connectivity; access to maintained Linux and SDK drivers with Murata’s support; and compatibility with Embedded Artists’ Developer Kits for i.MX RT/8/9 platforms, including advanced debugging options. Designers can easily futureproof their products, replace modules as technology evolves, and avoid the need for RF expertise.

Featured Products