Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LP2950ACZ-3.0G
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Bag
TO-92
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2950 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.