Référence fabricant
LP2950ACZ-3.0G
LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Bag Style d'emballage :TO-92 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
onsemi LP2950ACZ-3.0G - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
onsemi LP2950ACZ-3.0G - Caractéristiques techniques
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 450mV |
| Output Current-Max: | 100mA |
| Style d'emballage : | TO-92 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The LP2950 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.
Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2950 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.
Features:
- Low Quiescent Bias Current of 75 µA
- Low Input-to-Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
- 5.0 V, 3.3 V or 3.0 V, ± 0.5% Allows Use as a Regulator or Reference
- Extremely Tight Line and Load Regulation
- Requires Only a 1.0 µA Output Capacitor for Stability
- Internal Current and Thermal Limiting
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Applications:
- Automotive
Learn more about the LP2950 family of Linear Regulators
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
9 Semaines
Quantité
Prix unitaire
2 000
$0.149
4 000
$0.147
8 000
$0.146
10 000
$0.145
30 000+
$0.142
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2000 par Bag
Style d'emballage :
TO-92
Méthode de montage :
Through Hole