Manufacturer Part #
D44VH10G
D44 Series 80 V 15 A NPN Complementary Silicon Power Transistor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi D44VH10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi D44VH10G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 15A |
| DC Current Gain-Min: | 35 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
These series of plastic, NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features:
- Fast Switching - tf = 90 ns (Max)
- Key Parameters Specified @ 100 °C
- Low Collector-Emitter Saturation Voltage - VCE(sat) = 1.0 V (Max) @ 8.0 A
- Complementary Pairs Simplify Circuit Designs
Pricing Section
Global Stock:
235
USA:
235
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.42
75
$0.415
250
$0.405
750
$0.395
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount