Manufacturer Part #
LXML-PM01-0100
LUXEON Rebel SMT High Power LED Emitter Green Lambertian 350 mA 3.05V 100 lm Min
Lumileds LXML-PM01-0100 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Lumileds LXML-PM01-0100 - Technical Attributes
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Green |
| Radiation Pattern: | Lambertian |
| Flux: | 100lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 2.9V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Features & Applications
With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
LUXEON Rebel Color offers:
- Available in red, red-orange, amber, green, cyan, blue and royal-blue
- 135°C maximum junction temperature: red, red-orange and amber colors
- 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
- 350mA - 1000mA drive current
- Lead and mercury free, RoHS and REACH Compliant
- Industries best moisture sensitivity level - JEDEC Level 1
- Lead-free reflow solder JEDEC 020c compatible
- Autoclave compliant - JESD22 A-102
Performance: The LXML-PM01-0100 Green high power LED has a minimum Luminous Flux of 100 lumens measured at 350 mA and a typical Luminous Flux of 180 lumens measured at 700 mA, at a typical Dominant Wavelength of 530 nm across a 520 nm to 550 nm range.
For R&D and Mini-Reel quantities, click [here].
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.96 / Stock: 5,000 Qty: 1,000+$2.96 Stock: 5,000
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.96 / Stock: 5,000 Qty: 1,000+$2.96 Stock: 5,000
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.96 / Stock: 0 Qty: 1,000+$2.96 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.96 / Stock: 2,000 Qty: 1,000+$2.96 Stock: 2,000
Package Qty:
2 per
Mounting Method:
Surface Mount