| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Module | Data Rate | Range | RF Band | Certified | Noise Figure | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 4 $6.36 20 $6.29 50 $6.25 125 $6.21 300 $6.12 | 4 Ready to Ship! | N/A | 2108 | Bulk | Module | 802.15.4 / ZigBee | 0.25Mbps | 2.4GHz | Yes | -93dBm | 2.405GHz to 2.48GHz | 2V to 3.6V | 22.3mA | -40°C to +85°C | -40°C to +125°C | 27 | Surface Mount | ||||
STMicroelectronics STM32WB55 Series 2 Mbps 2.4 GHz Multiprotocol Wireless 32-bit MCU - WLCSP-100 | Qty Unit Price 1 $4.20 20 $4.06 100 $3.99 500 $3.91 2,500 $3.82 | 0 | 13 Weeks | 2131 | Cut Tape | WLCSP-100 | Surface Mount | ||||||||||||||
STMicroelectronics QFN68, 2M flash, 512K RAM, 8x8 pitch 0.4, 49 GPIOs, SMPS, supp BLE, 802.15.4 | Qty Unit Price 1 $4.20 10 $4.07 40 $3.99 150 $3.92 500 $3.82 | 0 | 13 Weeks | Cut Tape | |||||||||||||||||
| Qty Unit Price 1,000 $9.62 | 0 | 16 Weeks | Reel | 802.15.4 / ZigBee | 125kbps to 2Mbps | -98dBm | 64MHz | 1.7V to 5.5V | -40°C to +105°C | ||||||||||||
| Qty Unit Price 4,000 $6.52 | 0 | 8 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,000 $3.05 | 0 | 16 Weeks | 2525 | Reel | HVQFN-40 | ModuleWLAN-802154ZigBee | 2.4GHz | Yes | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $3.22 | 0 | 16 Weeks | Reel | HVQFN-40 | 802.15.4 / ZigBee | 106kbps | 100mm | 7.3dB | 100dBm | 2.4GHz to 2.485GHz | 1.9V to 3.6V | 132µA | -40°C to +125°C | 40 | 1 | Surface Mount | |||||
| Qty Unit Price 1,000 $3.17 | 0 | 16 Weeks | Reel | HQFN-40 | 802.15.4 / ZigBee | 106kbps | 100mm | 5.7dB | 100dBm | 2.4GHz to 2.485GHz | 1.9V to 3.6V | 132µA | -40°C to +125°C | 40 | 1 | Surface Mount | |||||
Microchip ATSAMR30M18A: 3.6 V 256 kB Flash 40 kB RAM 48 MHz R30 Module - SMD-25 | Qty Unit Price 4 $7.31 20 $7.23 50 $7.18 125 $7.13 300 $7.03 | 0 | 12 Weeks | 2250 | Tray | 802.15.4 | 1Mbps | Yes | -105dBm | 779MHz to 930MHz | 1.8V to 3.63V | 26.97mA | -40°C to +85°C | -50°C to +150°C | 25 | Surface Mount | |||||
| Qty Unit Price 54 $7.92 108 $7.88 162 $7.85 216 $7.84 270 $7.78 | 0 | 8 Weeks | Tray | ModuleWLAN-80211bgn | 250kbps | 122m | 2.4GHz | Yes | Surface Mount | ||||||||||||
| Qty Unit Price 30 $33.36 60 $33.14 90 $33.01 120 $32.84 | 0 | 52+Weeks | Tray | Surface Mount | |||||||||||||||||
STMicroelectronics 32-Bit Single-Core 64MHz 256KB FLASH ARM®Cortex®-M4 Microcontroller IC-UFBGA-129 | Qty Unit Price 300 $4.06 600 $4.03 900 $3.99 | 0 | 13 Weeks | Tray | UFBGA-129 | Surface Mount |
Added to Your Shopping Cart