text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24J40MA-I/RM

2.4 GHZ IEEE 802.15.4 TRANSCEIVER MODULE (TRAY)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Microchip MRF24J40MA-I/RM - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 250kbps
Range: 122m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The MRF24J40 is a complete IEEE 802.15.4 radio and operates in the 2.4 GHz freq band. The MRF24J40 supports ZigBee™, MiWi™ protocols and proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.

Features:

  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20 MHz and 32.768 kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA Mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable
  • Small 40-pin leadless QFN 6x6 mm2 package
    Pricing Section
    Global Stock:
    1,284
    USA:
    1,284
    3,672
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    8 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $8.17
    USD
    Quantity
    Unit Price
    1
    $8.17
    5
    $8.07
    25
    $7.98
    100
    $7.90
    250+
    $7.78
    Product Variant Information section