text.skipToContent text.skipToNavigation

Manufacturer Part #

234

9 inch Wire Lead I-Style 9 V Battery Strap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Keystone 234 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Wire
Mounting Method: Snap Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.50
USD
Quantity
Unit Price
50
$0.39
125
$0.38
250
$0.375
500
$0.37
1,250+
$0.355
Product Variant Information section