text.skipToContent text.skipToNavigation

Manufacturer Part #

2993

1 Tin Plating Surface Mount Negative Spring Contact Coin Cell Battery

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Keystone 2993 - Technical Attributes
Attributes Table
Dimension: H  2.7mm x L  15.9mm x W  9.1mm
Termination Style: Snap-In
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
124,332
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$205.25
USD
Quantity
Unit Price
250
$0.0875
500
$0.0859
1,250
$0.0837
2,500
$0.0821
5,000+
$0.0785
Product Variant Information section