Manufacturer Part #
5203
Single Coil Negative Spring Battery Contact for AAA / AAAA / N Size Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 5203 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 5203 - Technical Attributes
Attributes Table
| Battery Cell Size: | AAA |
| Mounting Style: | Clip |
| Termination Style: | Snap-In |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
3,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Snap Mount