text.skipToContent text.skipToNavigation

Manufacturer Part #

2C13UL

UL Series 277 VAC 13 A 2 Pole C-Trip Miniature Molded Case Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C13UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 13A
Type: Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$319.68
USD
Quantity
Unit Price
6
$53.28
12+
$52.30
Product Variant Information section