text.skipToContent text.skipToNavigation

Manufacturer Part #

2C5DL

2C5DL 5A CIRCUIT BREAKER

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C5DL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 5A
Rated Voltage: 250V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$683.40
USD
Quantity
Unit Price
1
$58.46
2
$57.81
4
$57.16
5
$56.95
15+
$55.68
Product Variant Information section