text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6014

MSF 250 Series Quick Acting 250 V 1 A Subminiature Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
SCHURTER 0034.6014 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.33A
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$550.00
USD
Quantity
Unit Price
100
$0.575
400
$0.56
1,000
$0.55
2,500
$0.54
4,000+
$0.525
Product Variant Information section