Manufacturer Part #
0154010.DR
154 Series Fast-Acting 125 V 10 A OMNI-BLOK® Surface Mount Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0154010.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0154010.DR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 10A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Tan |
| Typical Melting I2t (A2sec): | 26.46A |
| Dimension: | L 9.73mm x W 5.03mm |
| Mounting Method: | Surface Mount |
Features & Applications
The 0154010.DR is a OMNI-BLOK fuse and holder combination assembly.It offers a solution for efficient installation and easy replacement of miniature Nano surface mount fuses.
Features:
- Easy fuse replacement
- Miniature Size
- ROHS compliant and Halogen Free
- Very Fast-Acting and Time-Lag options available
- Holder Sized to fit a range of Nano type fuses
- Low fuse temperature de-rating
- Wide range of current rating available
- Fast-Acting: 62 mA-10 A
- Time-Lag: 375 mA-5 A
- Wide operating temperature range
- Heat-resistant fuseholder,UL94 V-0
- 260°C reflow capable fuseholder
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount