text.skipToContent text.skipToNavigation

Manufacturer Part #

0298080.ZXEH

298 Series Slo-Blo 32 V 80 A 29.2 x 19.05 mm MEGA® Bolt Down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse 0298080.ZXEH - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 80A
Interrupting Rating: 2000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 21500A
Dimension: L  29.2mm x W  19.05mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,630.00
USD
Quantity
Unit Price
500
$3.26
1,000+
$3.21
Product Variant Information section