text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDL-6-R

MDL Series Time Delay 250 VAC 6 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Eaton BK/MDL-6-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 6A
Resistance: 0.022Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 37.4A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,950
USA:
4,950
8,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
2,500
$0.25
7,500+
$0.24
Product Variant Information section