text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFJ125.X

SPFJ Series Fast-Acting 1000 V 125 A Ø 38.1 x 144.02 mm Solar Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPFJ125.X - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Current Rating: 125A
Dimension: L  144.02mm x D  38.1mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$210.24
USD
Quantity
Unit Price
1
$210.24
3
$206.77
4
$205.87
10
$203.03
15+
$200.23
Product Variant Information section