text.skipToContent text.skipToNavigation

Manufacturer Part #

DA108S1RL

DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics DA108S1RL - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Standoff Voltage: 18V
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 0.73W
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section