text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1-4BC6

ESDA Series 4 Channel 6.1V 45 pF Bi-Directional SMT Transil™ Suppressor-SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA6V1-4BC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Max: 8V
Standoff Voltage: 3V
Capacitance: 45pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 25kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$456.00
USD
Quantity
Unit Price
3,000
$0.0773
6,000
$0.076
12,000
$0.0748
15,000
$0.0744
45,000+
$0.072
Product Variant Information section