text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA12.TBT

LOCAP, 12V, 300W, UNI, 7" RL

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2602
Product Specification Section
Semtech LCDA12.TBT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89,000
USA:
89,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$925.00
USD
Quantity
Unit Price
500
$1.85
1,000+
$1.82