text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMQA33VT1G

SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode - SC-74-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMQA33VT1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Standoff Voltage: 25V
Operating Temp Range: -55°C to +150°C
Peak Output Current: 48.6A
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.10
15,000
$0.0989
30,000+
$0.0962
Product Variant Information section