text.skipToContent text.skipToNavigation

Manufacturer Part #

05200001N

520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2527
Product Specification Section
Littelfuse 05200001N - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Silver
Current Rating: 0A to 10A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 8mm
Dimension: L  4mm x W  5.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000
$0.183
3,000
$0.179
4,000
$0.178
10,000
$0.176
15,000+
$0.173