Manufacturer Part #
BK/PCT-A
PCT Series 15 A 125 V Through Hole Blade Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Eaton BK/PCT-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/PCT-A - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Rated Voltage: | 125V |
| Current Rating: | 15A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,213
USA:
2,213
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$5.33
25
$5.22
75
$5.14
150
$5.10
400+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
PCB Mount