Manufacturer Part #
B88069X180T502
EC75X Series 75V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
TDK EPCOS B88069X180T502 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X180T502 - Technical Attributes
Attributes Table
| Breakdown Voltage-Max: | 75V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 5kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.84
1,000
$0.83
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole