text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC4DCMT4G

MAC4DCM Series 4 A 600 V Bi-Directional Surface Mount Triac - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MAC4DCMT4G - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 35mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section