text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC162-12IO1

MCC162 Series 1.2 kV 300 A Chassis Mount Thyristor Module - Y4-M6

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse - IXYS MCC162-12IO1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.09V
On State Current [It]-Typ: 181A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 300µA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 300A
Hold Current [Ih]: 200mA
Configuration: Dual
Peak Current-Max: 6.48kA
Capacitance: 273pF
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$416.82
USD
Quantity
Unit Price
6
$69.47
12
$68.95
18
$68.65
30
$68.27
60+
$67.46
Product Variant Information section