text.skipToContent text.skipToNavigation

Manufacturer Part #

S6X8BBSRP

Sen SCR 600V .8A 200 A SOT23WB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6X8BBSRP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.51A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 10mA
Leakage Current: 5µA
Configuration: Single
Peak Current-Max: 12A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section