text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025LTP

SKX25X Series 1000 V 25 A Flange Mount SCR Thyristor - TO-220AB ins

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SK025LTP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 20A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 3A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$805.00
USD
Quantity
Unit Price
500
$1.61
1,000
$1.59
2,000
$1.58
2,500+
$1.57
Product Variant Information section