text.skipToContent text.skipToNavigation

Manufacturer Part #

TN3050H-12GY-TR

TN3050 Series 1200 V 30 A Surface Mount SCR Thyristor - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
STMicroelectronics TN3050H-12GY-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.65V
On State Current [It]-Typ: 19A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 30A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 330A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
10
$2.01
40
$1.97
150
$1.94
500+
$1.89
Product Variant Information section