text.skipToContent text.skipToNavigation

Manufacturer Part #

P3203ACMCL

MC Series 270 V 2.2 A Flange Mount Surge Protection Thyristor - TO-220 (No Tab)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P3203ACMCL - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 6
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 270V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 40pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3NT
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,405.00
USD
Quantity
Unit Price
10
$2.93
30
$2.89
100
$2.85
250
$2.81
750+
$2.74
Product Variant Information section