text.skipToContent text.skipToNavigation

Manufacturer Part #

T405-600H

T405 Series 600 Vdrm 4 A Flange Mount Logic Level Triac AC Switch - IPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics T405-600H - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.56V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
75
Total
$1,146.00
USD
Quantity
Unit Price
150
$0.20
375
$0.199
1,875
$0.193
3,750
$0.191
11,250+
$0.184
Product Variant Information section