text.skipToContent text.skipToNavigation

Manufacturer Part #

1210L050YR

1210L Series 1210 13.2 V 0.5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2509
Product Specification Section
Littelfuse 1210L050YR - Technical Attributes
Attributes Table
Voltage Rating: 13.2V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$720.00
USD
Quantity
Unit Price
4,000
$0.18
8,000
$0.178
12,000
$0.177
16,000
$0.176
20,000+
$0.173