text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR012S

LVR Series 240 V 0.12 A Ø 8.3 x 3.8 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse LVR012S - Technical Attributes
Attributes Table
Voltage Rating: 240V
Operating Temp Range: -20°C to +85°C
Dimension: T  3.8mm x D  8.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,717
USA:
3,717
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
125
$0.305
400
$0.295
1,500
$0.29
5,000+
$0.275
Product Variant Information section