text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF375

RXEF Series 72 V 3.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Littelfuse RXEF375 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 3.75A
Trip Current: 7.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  27.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.49
USD
Quantity
Unit Price
250
$0.495
750
$0.48
1,250
$0.475
3,750
$0.465
6,250+
$0.46
Product Variant Information section