text.skipToContent text.skipToNavigation

Manufacturer Part #

D10V0H1U2LP-7B

Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated D10V0H1U2LP-7B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.5V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Power Dissipation: 0.25W
Peak Output Current: 15A
Reverse Leakage Current: 0.1µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 10V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 100pF
Package Style:  X1-DFN1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
130,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.00
USD
Quantity
Unit Price
10,000
$0.0334
20,000
$0.0329
30,000
$0.0327
50,000
$0.0323
100,000+
$0.0315
Product Variant Information section