text.skipToContent text.skipToNavigation

Manufacturer Part #

D15V0H1U2LP-7B

300 W 15 V Unidirectional Surface Mount TVS Diode - X1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D15V0H1U2LP-7B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16V
Clamping Voltage-Max: 27V
Directional: Uni-Directional
Peak Output Current: 12A
Reverse Leakage Current: 100nA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 15V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 19V
Package Style:  X1-DFN1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.00
USD
Quantity
Unit Price
10,000
$0.0508
20,000
$0.05
30,000
$0.0495
40,000
$0.0492
50,000+
$0.0482
Product Variant Information section