text.skipToContent text.skipToNavigation

Manufacturer Part #

D55V0M1B2WS-7

100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 Dataline Protection P

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated D55V0M1B2WS-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 57V
Clamping Voltage-Max: 100V
Directional: Bi-Directional
Power Dissipation: 200W
Peak Output Current: 2A
Reverse Leakage Current: 100nA
Peak Power: 200W
Standoff Voltage: 55V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
3,000
$0.056
9,000
$0.0546
15,000
$0.054
30,000
$0.0531
60,000+
$0.0518
Product Variant Information section