text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1240A-08LP3810-7

10 V 5.5 A 0.6 pF 8 Channel Low Capacitance TVS Diode Array - U-DFN3810-9

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Diodes Incorporated DT1240A-08LP3810-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 55W
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.6pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
5,000
$0.0935
10,000
$0.0919
15,000
$0.091
20,000
$0.0904
25,000+
$0.0884
Product Variant Information section