text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAXLC6-1BU2

17V Clamp 1A (8/20s) Ipp Tvs Diode Surface Mount ST0201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDAXLC6-1BU2 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Reverse Leakage Current: 0.07µA
Peak Power: 40W
Standoff Voltage: 3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.4pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
15,000
$0.0272
30,000
$0.0268
45,000
$0.0265
60,000
$0.0263
75,000+
$0.0258