Manufacturer Part #
ESDAXLC6-1BU2
17V Clamp 1A (8/20s) Ipp Tvs Diode Surface Mount ST0201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
STMicroelectronics ESDAXLC6-1BU2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDAXLC6-1BU2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 17V |
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 0.07µA |
| Peak Power: | 40W |
| Standoff Voltage: | 3V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.4pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000
$0.0269
30,000
$0.0265
45,000
$0.0263
60,000
$0.0261
75,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount