text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMLJ10A/TR

17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMLJ (DO-214AB)

Product Specification Section
Microchip MSMLJ10A/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 3kW
Peak Output Current: 176.4A
Reverse Leakage Current: 5µA
Peak Power: 3kW
Standoff Voltage: 10V
Reverse Current-Max: 5µA
Forward Voltage: 0.7V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-214AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$903.00
USD
Quantity
Unit Price
300
$3.01
600
$2.98
900
$2.97
1,200
$2.96
1,500+
$2.93