text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMLJ10A/TR

17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMLJ (DO-214AB)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2241
Product Specification Section
Microchip MSMLJ10A/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 3kW
Peak Output Current: 176.4A
Reverse Leakage Current: 5µA
Peak Power: 3kW
Standoff Voltage: 10V
Reverse Current-Max: 5µA
Forward Voltage: 0.7V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-214AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
Cost Per Unit
$8.89
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$5.39 USD Each
Total
$17.78
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.