text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB16A-E3/52

600 W 22.5 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay P6SMB16A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 26.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 13.6V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1000pF
Breakdown Voltage-Max: 16.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.20
USD
Quantity
Unit Price
750
$0.0674
3,000
$0.0652
7,500
$0.0639
18,750
$0.0625
30,000+
$0.0605
Product Variant Information section